+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSB43L-E3/52T

Diode: Schottky rectifying; SMB; SMD; 30V; 4A; 7 inch reel

Manufacturer: VISHAY

Manufacturer part number:
SSB43L-E3/52T
TME Symbol:
SSB43L-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.38V
Max. forward impulse current
100A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.148 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SSB43L-E3/52T
1376 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 750 pcs - 0.23 USDGross price for quantities from 750 pcs - 0.23 USD
Net price for quantities from 2250 pcs - 0.22 USDGross price for quantities from 2250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs