+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSBD22H4249

Indicator: LED; recessed; blue; 24÷28VDC; 24÷28VAC; Ø22.2mm; IP67

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SSBD22H4249
TME Symbol:
SSBD2224249

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
blue
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø22.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight37.6 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT
*
SSBD22H4249
Product withdrawn from the offer
Use the specification table below to search for similar products