+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | chisel | |
Tip dimensions | 1.78mm | |
Tip temperature | 357°C | |
Applications of soldering equipment | for soldering station | |
Related items | MFR-1160, MFR-H6-SSC | |
Technology | SmartHeat® |