+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSC-773A

Tip; knife; 4.5mm; 413°C; for soldering station,PLCC; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
SSC-773A
TME Symbol:
SSC-773A

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
knife
Tip dimensions
4.5mm
Tip temperature
413°C
Related items
MFR-1160, MFR-H6-SSC
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering station
  • PLCC
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SSC-773A
0 in TME stock
Net price for quantities from 1 pcs - 38.60 USDGross price for quantities from 1 pcs - 38.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.