+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-30322

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30322
TME Symbol:
SSC12-FM-M16-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
acid resistant steel SS316
Manufacturer series
HelaGuard SSC
IP rating
IP40
Mechanical connection
12 socket / M16
Conduit size
12
Operating temperature
-100...600°C
Gross weight28.85 g
Certificates
EAN code4031026306254
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30322
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 93.84 USDGross price for quantities from 1 pcs - 93.84 USD
Net price for quantities from 2 pcs - 83.41 USDGross price for quantities from 2 pcs - 83.41 USD
Net price for quantities from 4 pcs - 75.60 USDGross price for quantities from 4 pcs - 75.60 USD