+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | straight terminal connector | |
Kind of thread | metric, non-swivel, outside | |
Material | acid resistant steel SS316 | |
Manufacturer series | HelaGuard SSC | |
IP rating | IP40 | |
Mechanical connection | 32 socket / M32 | |
Conduit size | 32 | |
Operating temperature | -100...600°C |