+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

166-30424

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30424
TME Symbol:
SSC32-SM-M32-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
acid resistant steel SS316
Manufacturer series
HelaGuard SSC
IP rating
IP40
Mechanical connection
32 socket / M32
Conduit size
32
Operating temperature
-100...600°C
Gross weight170 g
Certificates
EAN code4031026306568
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30424
0 in TME stock
Net price for quantities from 1 pcs - 198.78 USDGross price for quantities from 1 pcs - 198.78 USD
Net price for quantities from 2 pcs - 178.78 USDGross price for quantities from 2 pcs - 178.78 USD
Net price for quantities from 4 pcs - 162.12 USDGross price for quantities from 4 pcs - 162.12 USD
No. of pieces (Multiplicity: 1)