+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | pressure | |
Pressure measuring range | -5...5psi | |
Operation mode | differential | |
Output configuration | I2C | |
Mounting | THT | |
Case | DIP | |
Operating temperature | -40...85°C | |
Manufacturer series | TruStability | |
Related items | SEK001 |