+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSCMLNN015PG2A5

Sensor: pressure; 0÷15psi; gage; OUT: I2C; Usup: 4.75÷5.25VDC,5VDC


Manufacturer: HONEYWELL

Manufacturer part number:
SSCMLNN015PG2A5
TME Symbol:
SSCMLNN015PG2A5

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...15psi
Operation mode
gage
Output configuration
I2C
Mounting
SMT
Operating temperature
-40...85°C
Manufacturer series
TruStability
Related items
SEK001
Supply voltage
  • 4.75...5.25V DC
  • 5V
  • 5V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
SSCMLNN015PG2A5
0 in TME stock
Net price for quantities from 1 pcs - 46.00 USDGross price for quantities from 1 pcs - 46.00 USD
Net price for quantities from 100 pcs - 39.43 USDGross price for quantities from 100 pcs - 39.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.