+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSCSNBN002NDAA5

Sensor: pressure; -5÷5mbar; differential; OUT: analogue; THT; SIP

Manufacturer: HONEYWELL

Manufacturer part number:
SSCSNBN002NDAA5
TME Symbol:
SSCSNBN002NDAA5

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-5...5mbar
Operation mode
differential
Output configuration
analogue
Mounting
THT
Case
SIP
Operating temperature
-40...85°C
Manufacturer series
TruStability
Supply voltage
  • 4.95...5.05V DC
  • 5V
  • 5V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
See other products from this series.:
*
SSCSNBN002NDAA5
0 in TME stock
Net price for quantities from 100 pcs - 69.86 USDGross price for quantities from 100 pcs - 69.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.