+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSD10-030MSG

Solid State Drive; 30GB; SATA 2.5"; MLC; SATA 3.2; 0÷70°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-030MSG
TME Symbol:
SSD10-030MSG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
30GB
Connection
SATA 2.5"
Kind of memory
MLC
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight49.9 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-030MSG
0 in TME stock
Net price for quantities from 1 pcs - 68.65 USDGross price for quantities from 1 pcs - 68.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.