+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED version | in housing | |
LED colour | green | |
Number of diodes | 1 | |
LED diameter | 4.75mm | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, green | |
Viewing angle | 60° | |
Luminosity | 30mcd | |
Wavelength | 565nm | |
Operating voltage | 2.2...2.6V DC | |
Dimensions | 6x6x9.2mm |