+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSF-LXH100ID-01

LED; in housing; 5mm; No.of diodes: 1; red; 20mA; Lens: diffused; 60°

Manufacturer: LUMEX

Manufacturer part number:
SSF-LXH100ID-01
TME Symbol:
SSF-LXH100ID-01

Specification

Manufacturer
LUMEX
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
60°
Luminosity
40mcd
Wavelength
635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUMEX,
*
SSF-LXH100ID-01
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Product for special order