+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSG-01T

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-01T
TME Symbol:
SSG-01T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.5N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.2mm
Gross weight1.93 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components
*
SSG-01T
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 100 pcs