+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | DIP-SWITCH | |
Poles number | 8 | |
Switching method | ON-OFF | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Switches features | raised actuator | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 22.1x6.8x4mm | |
Leads | for PCB | |
Manufacturer series | SSGM | |
Row pitch | 7.62mm | |
Electrical life | 3000 cycles | |
Contacts configuration | SPST-NC | |
Contact resistance | 50mΩ | |
Application | automotive |