+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10H-07120

Inductor: wire; THT; 12mH; 700mA; R: 900mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-07120
TME Symbol:
SSHB10H-07120

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
12mH
Operating current
0.7A
Resistance
0.9Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight8.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-07120
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 1.88 USDGross price for quantities from 60 pcs - 1.88 USD