+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10H-13037

Inductor: wire; THT; 3.7mH; 1.3A; R: 280mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-13037
TME Symbol:
SSHB10H-13037

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3.7mH
Operating current
1.3A
Resistance
0.28Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight8.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-13037
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 60 pcs - 1.30 USDGross price for quantities from 60 pcs - 1.30 USD
Net price for quantities from 120 pcs - 1.24 USDGross price for quantities from 120 pcs - 1.24 USD
Net price for quantities from 300 pcs - 1.19 USDGross price for quantities from 300 pcs - 1.19 USD
Net price for quantities from 540 pcs - 1.15 USDGross price for quantities from 540 pcs - 1.15 USD
Net price for quantities from 1020 pcs - 1.11 USDGross price for quantities from 1020 pcs - 1.11 USD
Net price for quantities from 2520 pcs - 1.05 USDGross price for quantities from 2520 pcs - 1.05 USD
Net price for quantities from 5040 pcs - 1.02 USDGross price for quantities from 5040 pcs - 1.02 USD
Packaging method by the manufacturer:Tray = 60 pcs