+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10H-R11128

Inductor: wire; THT; 12.8mH; 1.1A; R: 390mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R11128
TME Symbol:
SSHB10H-R11128

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
12.8mH
Operating current
1.1A
Resistance
0.39Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R11128
7 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 60 pcs - 0.83 USDGross price for quantities from 60 pcs - 0.83 USD
Net price for quantities from 120 pcs - 0.78 USDGross price for quantities from 120 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 540 pcs - 0.66 USDGross price for quantities from 540 pcs - 0.66 USD
Net price for quantities from 1020 pcs - 0.62 USDGross price for quantities from 1020 pcs - 0.62 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 60 pcs