+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10H-R22034

Inductor: wire; THT; 3.4mH; 2.2A; R: 120mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R22034
TME Symbol:
SSHB10H-R22034

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3.4mH
Operating current
2.2A
Resistance
0.12Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R22034
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 37 pcs - 1.48 USDGross price for quantities from 37 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 600 pcs - 1.17 USDGross price for quantities from 600 pcs - 1.17 USD
Net price for quantities from 5100 pcs - 1.06 USDGross price for quantities from 5100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)