+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10H-R30017

Inductor: wire; THT; 1.7mH; 3A; R: 70mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-R30017
TME Symbol:
SSHB10H-R30017

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.7mH
Operating current
3A
Resistance
70mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight7.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-R30017
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.35 USDGross price for quantities from 60 pcs - 1.35 USD
Net price for quantities from 120 pcs - 1.27 USDGross price for quantities from 120 pcs - 1.27 USD
Net price for quantities from 300 pcs - 1.17 USDGross price for quantities from 300 pcs - 1.17 USD
Net price for quantities from 540 pcs - 1.10 USDGross price for quantities from 540 pcs - 1.10 USD
Net price for quantities from 1020 pcs - 1.04 USDGross price for quantities from 1020 pcs - 1.04 USD
Net price for quantities from 2520 pcs - 1.00 USDGross price for quantities from 2520 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)