+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB10HS-R06330

Inductor: wire; THT; 33mH; 600mA; R: 1.17Ω; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-R06330
TME Symbol:
SSHB10HS-R06330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
33mH
Operating current
0.6A
Resistance
1.17Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight8.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-R06330
126 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 60 pcs - 1.25 USDGross price for quantities from 60 pcs - 1.25 USD
Net price for quantities from 120 pcs - 1.17 USDGross price for quantities from 120 pcs - 1.17 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
Net price for quantities from 540 pcs - 0.99 USDGross price for quantities from 540 pcs - 0.99 USD
Net price for quantities from 1020 pcs - 0.94 USDGross price for quantities from 1020 pcs - 0.94 USD
Net price for quantities from 1800 pcs - 0.90 USDGross price for quantities from 1800 pcs - 0.90 USD
Net price for quantities from 2520 pcs - 0.89 USDGross price for quantities from 2520 pcs - 0.89 USD
Packaging method by the manufacturer:
Tray = 60 pcs