+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21H-03770

Inductor: wire; THT; 77mH; 300mA; R: 3.2Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-03770
TME Symbol:
SSHB21H-03770

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
77mH
Operating current
0.3A
Resistance
3.2Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-03770
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 60 pcs - 1.11 USDGross price for quantities from 60 pcs - 1.11 USD
Net price for quantities from 120 pcs - 1.05 USDGross price for quantities from 120 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 540 pcs - 0.97 USDGross price for quantities from 540 pcs - 0.97 USD
Net price for quantities from 5040 pcs - 0.89 USDGross price for quantities from 5040 pcs - 0.89 USD
Packaging method by the manufacturer:Tray = 60 pcs