+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21H-04610

Inductor: wire; THT; 61mH; 400mA; R: 2.25Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-04610
TME Symbol:
SSHB21H-04610

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
61mH
Operating current
0.4A
Resistance
2.25Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-04610
54 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 60 pcs - 1.06 USDGross price for quantities from 60 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts