+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21H-07340

Inductor: wire; THT; 34mH; 700mA; R: 1.16Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-07340
TME Symbol:
SSHB21H-07340

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
34mH
Operating current
0.7A
Resistance
1.16Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight14.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-07340
0 in TME stock
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.
Net price for quantities from 360 pcs - 1.95 USDGross price for quantities from 360 pcs - 1.95 USD