+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21H-R15164

Inductor: wire; THT; 16.4mH; 1.5A; R: 310mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21H-R15164
TME Symbol:
SSHB21H-R15164

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
16.4mH
Operating current
1.5A
Resistance
0.31Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21H-R15164
33 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 60 pcs - 1.11 USDGross price for quantities from 60 pcs - 1.11 USD
Net price for quantities from 120 pcs - 1.06 USDGross price for quantities from 120 pcs - 1.06 USD
Net price for quantities from 540 pcs - 0.98 USDGross price for quantities from 540 pcs - 0.98 USD
Net price for quantities from 5040 pcs - 0.89 USDGross price for quantities from 5040 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts