+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21HS-04507

Inductor: wire; THT; 50.7mH; 400mA; R: 2.03Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-04507
TME Symbol:
SSHB21HS-04507

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
50.7mH
Operating current
0.4A
Resistance
2.03Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-04507
7 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 60 pcs - 1.18 USDGross price for quantities from 60 pcs - 1.18 USD
Net price for quantities from 120 pcs - 1.14 USDGross price for quantities from 120 pcs - 1.14 USD
Net price for quantities from 540 pcs - 1.04 USDGross price for quantities from 540 pcs - 1.04 USD
Net price for quantities from 1500 pcs - 0.99 USDGross price for quantities from 1500 pcs - 0.99 USD
Net price for quantities from 5040 pcs - 0.93 USDGross price for quantities from 5040 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 60 pcs