+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21HS-05440

Inductor: wire; THT; 44mH; 500mA; R: 1.88Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-05440
TME Symbol:
SSHB21HS-05440

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
44mH
Operating current
0.5A
Resistance
1.88Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-05440
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 60 pcs - 1.07 USDGross price for quantities from 60 pcs - 1.07 USD
Net price for quantities from 120 pcs - 1.01 USDGross price for quantities from 120 pcs - 1.01 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 360 pcs - 0.93 USDGross price for quantities from 360 pcs - 0.93 USD
Net price for quantities from 540 pcs - 0.91 USDGross price for quantities from 540 pcs - 0.91 USD
Net price for quantities from 1020 pcs - 0.87 USDGross price for quantities from 1020 pcs - 0.87 USD
Net price for quantities from 5040 pcs - 0.85 USDGross price for quantities from 5040 pcs - 0.85 USD
Packaging method by the manufacturer:Tray = 60 pcs