+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21HS-20034

Inductor: wire; THT; 3431uH; 2A; R: 140mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-20034
TME Symbol:
SSHB21HS-20034

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3431µH
Operating current
2A
Resistance
0.14Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-20034
22 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 60 pcs - 2.06 USDGross price for quantities from 60 pcs - 2.06 USD
Net price for quantities from 120 pcs - 1.96 USDGross price for quantities from 120 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.82 USDGross price for quantities from 300 pcs - 1.82 USD
Net price for quantities from 360 pcs - 1.80 USDGross price for quantities from 360 pcs - 1.80 USD
Net price for quantities from 540 pcs - 1.74 USDGross price for quantities from 540 pcs - 1.74 USD
Net price for quantities from 1020 pcs - 1.67 USDGross price for quantities from 1020 pcs - 1.67 USD
Net price for quantities from 1500 pcs - 1.64 USDGross price for quantities from 1500 pcs - 1.64 USD
Net price for quantities from 5040 pcs - 1.53 USDGross price for quantities from 5040 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 60 pcs