+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSHB21HS-R30028

Inductor: wire; THT; 2.8mH; 3A; R: 60mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-R30028
TME Symbol:
SSHB21HS-R30028

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.8mH
Operating current
3A
Resistance
60mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-R30028
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 60 pcs - 1.72 USDGross price for quantities from 60 pcs - 1.72 USD
Net price for quantities from 120 pcs - 1.63 USDGross price for quantities from 120 pcs - 1.63 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
Net price for quantities from 360 pcs - 1.49 USDGross price for quantities from 360 pcs - 1.49 USD
Net price for quantities from 540 pcs - 1.44 USDGross price for quantities from 540 pcs - 1.44 USD
Net price for quantities from 1020 pcs - 1.39 USDGross price for quantities from 1020 pcs - 1.39 USD
Net price for quantities from 2520 pcs - 1.33 USDGross price for quantities from 2520 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)