+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSJ1

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 61mm; natural; IP66


Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ1
TME Symbol:
SSJ1

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
61mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight597.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ1
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.56 USDGross price for quantities from 1 pcs - 66.56 USD
Net price for quantities from 3 pcs - 62.27 USDGross price for quantities from 3 pcs - 62.27 USD
Net price for quantities from 25 pcs - 60.13 USDGross price for quantities from 25 pcs - 60.13 USD