+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSJ10

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 121mm; natural; IP66


Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ10
TME Symbol:
SSJ10

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
121mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight4.0366 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ10
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 171.50 USDGross price for quantities from 1 pcs - 171.50 USD
Net price for quantities from 3 pcs - 159.78 USDGross price for quantities from 3 pcs - 159.78 USD
Net price for quantities from 5 pcs - 138.48 USDGross price for quantities from 5 pcs - 138.48 USD