+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of enclosure | multipurpose | |
Dimension X | 380mm | |
Dimension Y | 380mm | |
Dimension Z | 161mm | |
Enclosure material | stainless steel | |
Body colour | natural | |
IP rating | IP66 | |
Operating temperature | -20...80°C |