+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSJ3

Enclosure: multipurpose; X: 150mm; Y: 150mm; Z: 81mm; natural; IP66


Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ3
TME Symbol:
SSJ3

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
150mm
Dimension Z
81mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight1.1877 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ3
142 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.72 USDGross price for quantities from 1 pcs - 95.72 USD
Net price for quantities from 3 pcs - 89.75 USDGross price for quantities from 3 pcs - 89.75 USD
Net price for quantities from 5 pcs - 77.78 USDGross price for quantities from 5 pcs - 77.78 USD