+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX2577IGW

LED; red/green; rectangular; 2x5x7mm; 10mcd; 10mcd; 90°; Front: flat


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX2577IGW
TME Symbol:
SSL-LX2577IGW

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red/green
Shape
rectangular
Dimensions
2x5x7mm
Luminosity of red colour
10mcd
Luminosity of green colour
10mcd
Viewing angle
90°
Front
flat
Wavelength
565nm, 635nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2...2.2/2.5...2.6V DC
Number of terminals
3
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX2577IGW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD