+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 2.9mm | |
Luminosity | 6mcd | |
Viewing angle | 60° | |
Wavelength | 635nm | |
LED lens | diffused, red | |
Mounting | THT | |
Front | convex | |
Operating voltage | 12...14V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C | |
Maximum power | 310mW |