+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | green | |
LED diameter | 2.9mm | |
Luminosity | 20mcd | |
Viewing angle | 60° | |
Wavelength | 555nm | |
LED lens | diffused, green | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.2...2.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -40...85°C | |
Maximum power | 105mW |