+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX3054IGW

LED; red,green; 3mm; 60°; Front: convex


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3054IGW
TME Symbol:
SSL-LX3054IGW

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Viewing angle
60°
Wavelength
565nm, 627nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3054IGW
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order