+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX3059IGW-CA

LED; red,green; 3mm; 30mcd; 60°; Front: convex


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3059IGW-CA
TME Symbol:
SSL-LX3059IGW-CA

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Luminosity
30mcd
Viewing angle
60°
Wavelength
635nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3059IGW-CA
1289 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 125 pcs - 0.23 USDGross price for quantities from 125 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs