+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX3059IGW

LED; red/green; 3mm; 60°; Front: convex; 2÷2.2VDC; No.of term: 3


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3059IGW
TME Symbol:
SSL-LX3059IGW

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red/green
LED diameter
3mm
Viewing angle
60°
Wavelength
565nm, 627nm
LED lens
diffused, white
LED current
25...30mA
Mounting
THT
Front
convex
Operating voltage
2...2.2V DC
Number of terminals
3
LED version
bicolour
Luminosity of red colour
15mcd
Luminosity of green colour
20mcd
Gross weight0.203 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3059IGW
648 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.17 USDGross price for quantities from 1500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs