+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX5093TC

LED; turquoise; 5mm; 2200mcd; 20°; Front: convex

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX5093TC
TME Symbol:
SSL-LX5093TC

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
turquoise
LED diameter
5mm
Luminosity
2200mcd
Viewing angle
20°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX5093TC
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order