+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | white | |
LED diameter | 5mm | |
Luminosity | 1800mcd | |
Viewing angle | 70° | |
LED lens | diffused, transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Chromatic coordinates | x: 0.3; y: 0.29 |