+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX5097IGW

LED; red/green; 5mm; 40°; Front: convex; 2÷2.5/2.2÷2.5VDC; -40÷85°C

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX5097IGW
TME Symbol:
SSL-LX5097IGW

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red/green
LED diameter
5mm
Viewing angle
40°
Wavelength
565nm, 635nm
LED lens
white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5/2.2...2.5V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
75mW
LED version
bicolour
Luminosity of red colour
55mcd
Luminosity of green colour
40mcd
Gross weight0.329 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX5097IGW
642 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 350 pcs - 0.23 USDGross price for quantities from 350 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs