+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSL-LX55103SRD-FL

LED; red; rectangular; 5x5x9.7mm; 50mcd; 110°; Front: flat; 20mA


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX55103SRD-FL
TME Symbol:
SSL-LX55103SRD-FL

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x5x9.7mm
Luminosity
50mcd
Viewing angle
110°
Front
flat
Wavelength
660nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.8...22V DC
Number of terminals
2
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX55103SRD-FL
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 20 000.
Multiple of: 1 000.
Product for special order