+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Luminosity | 600mcd | |
Operating voltage | 2...2.4V DC | |
Dimensions | 3x2.5x2.8mm | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 660nm | |
LED lens | transparent | |
Front | convex |