+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSM-102-L-DV

Connector: pin strips; socket; female; PIN: 4; vertical; SMT; 2.54mm


Manufacturer: SAMTEC

Manufacturer part number:
SSM-102-L-DV
TME Symbol:
SSM-102-L-DV

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
4
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2.54mm
Connector pinout layout
2x2
Contact plating
gold-plated
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
SSM-102-L-DV
2 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.