+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSM2019BNZ

IC: audio amplifier; preamplifier; 10÷36VDC; Ch: 1; Amp.class: AB


Manufacturer: Analog Devices

Manufacturer part number:
SSM2019BNZ
TME Symbol:
SSM2019BNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
audio amplifier
Integrated circuit features
preamplifier
Mounting
THT
Number of channels
1
Amplifier class
AB
Case
DIP8
Supply voltage
  • 10...36V DC
Gross weight0.5 g
Certificates
See other products in this category: RTV - audio integrated circuits Analog Devices,
*
SSM2019BNZ
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 10 pcs - 9.96 USDGross price for quantities from 10 pcs - 9.96 USD
Net price for quantities from 50 pcs - 8.36 USDGross price for quantities from 50 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs