+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR-1028ZD1

Relay: solid state; Ucntrl: 4÷16VDC; 10A; 24÷280VAC; SSR-Z; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-1028ZD1
TME Symbol:
SSR-1028ZD1

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...16V DC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight151 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-1028ZD1
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 6 pcs - 8.58 USDGross price for quantities from 6 pcs - 8.58 USD
Net price for quantities from 24 pcs - 7.52 USDGross price for quantities from 24 pcs - 7.52 USD
Net price for quantities from 72 pcs - 6.44 USDGross price for quantities from 72 pcs - 6.44 USD