+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR-30048ZD3B

Relay: solid state; Ucntrl: 4÷32VDC; 300A; 44÷480VAC; SSR-Z


Manufacturer: QLT POWER

Manufacturer part number:
SSR-30048ZD3B
TME Symbol:
SSR-30048ZD3B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
300A
Switched voltage
44...480V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight253.8 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-30048ZD3B
85 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 123.29 USDGross price for quantities from 1 pcs - 123.29 USD
Net price for quantities from 10 pcs - 109.26 USDGross price for quantities from 10 pcs - 109.26 USD
Net price for quantities from 20 pcs - 95.93 USDGross price for quantities from 20 pcs - 95.93 USD
Net price for quantities from 80 pcs - 82.29 USDGross price for quantities from 80 pcs - 82.29 USD
Packaging method by the manufacturer:Tray = 10 pcsTray = 12 pcsCardboard = 20 pcs