+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10HS-08180

Inductor: wire; THT; 18mH; 800mA; R: 600mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10HS-08180
TME Symbol:
SSR10HS-08180

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
18mH
Operating current
0.8A
Resistance
0.6Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10HS-08180
0 in TME stock
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.