+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SSR10V-07330

Inductor: wire; THT; 33mH; 700mA; R: 900mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR10V-07330
TME Symbol:
SSR10V-07330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
33mH
Operating current
0.7A
Resistance
0.9Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR10V-07330
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 5000 pcs - 0.96 USDGross price for quantities from 5000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.